
The LM258AWYDT is a dual general purpose operational amplifier with a gain bandwidth product of 1.1MHz and an output current per channel of 60mA. It is available in a surface mount SOIC-8 package and is RoHS compliant. The device operates over a temperature range of -40°C to 105°C and has an input bias current of 20nA and an input offset voltage of 1mV. The LM258AWYDT is designed for use in automotive applications and meets the AEC-Q100 standard.
Stmicroelectronics LM258AWYDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 700uA |
| Output Current per Channel | 60mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 0.6V/µs |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM258AWYDT to view detailed technical specifications.
No datasheet is available for this part.