
Dual low-power operational amplifier featuring a 1.1 MHz gain bandwidth product. This surface-mount IC operates from 3V to 30V single supply voltage, with a maximum supply voltage range of 30-32V. Housed in an 8-pin MSOP package (3mm x 3mm x 0.85mm), it offers a maximum input offset voltage of 3mV and operates across a temperature range of -40°C to 105°C.
Stmicroelectronics LM258AWYST technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | MSOP |
| Package/Case | MSOP |
| Package Description | Micro Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.85 |
| Seated Plane Height (mm) | 1.1(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187AA |
| Manufacturer Type | Low Power Amplifier |
| Type | Low Power Amplifier |
| Number of Channels per Chip | 2 |
| Process Technology | Bipolar |
| Typical Gain Bandwidth Product | 1.1MHz |
| Maximum Input Offset Voltage | 3@5VmV |
| Maximum Input Offset Current | 0.01@5VuA |
| Maximum Input Bias Current | 0.05@5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Typical Single Supply Voltage | 5|9|12|15|18|24|28V |
| Maximum Single Supply Voltage | 30V |
| Maximum Supply Voltage Range | 30 to 32V |
| Max Operating Supply Voltage | 30V |
| Minimum Single Supply Voltage | 3V |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics LM258AWYST to view detailed technical specifications.
No datasheet is available for this part.