
Dual operational amplifier featuring low input bias current of 20nA and a gain bandwidth product of 1.1MHz. This general-purpose op-amp offers a high common mode rejection ratio of 85dB and power supply rejection ratio of 100dB. Designed for surface mount applications in a TSSOP package, it operates with dual supply voltages from 1.5V to 15V or single supply from 3V to 30V. Key specifications include a 1mV input offset voltage, 55nV/sqrt Hz input voltage noise density, and a slew rate of 0.6V/µs, with 60mA output current per channel.
Stmicroelectronics LM258AYPT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 1mV |
| Input Type | DIFFERENTIAL |
| Input Voltage Noise Density | 55nV/sqrt Hz |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 700uA |
| Output Current per Channel | 60mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Automotive |
| Slew Rate | 0.6V/µs |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM258AYPT to view detailed technical specifications.
No datasheet is available for this part.
