
Dual low-power operational amplifier featuring a 1.1 MHz gain bandwidth product. This bipolar IC offers 2 channels per chip and operates from a 3V to 30V single supply voltage range. Housed in an 8-pin PDIP plastic through-hole package with a 2.54mm pin pitch, it supports a wide operating temperature range of -40°C to 105°C. Maximum input offset voltage is 5mV at 5V, with maximum input offset current at 0.01µA and maximum input bias current at 0.05µA, both at 5V.
Stmicroelectronics LM258WAN technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 9.8(Max) |
| Package Width (mm) | 7.1(Max) |
| Package Height (mm) | 3.3 |
| Seated Plane Height (mm) | 4.8(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Manufacturer Type | Low Power Amplifier |
| Type | Low Power Amplifier |
| Number of Channels per Chip | 2 |
| Process Technology | Bipolar |
| Typical Gain Bandwidth Product | 1.1MHz |
| Maximum Input Offset Voltage | 5@5VmV |
| Maximum Input Offset Current | 0.01@5VuA |
| Maximum Input Bias Current | 0.05@5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Typical Single Supply Voltage | 5|9|12|15|18|24|28V |
| Maximum Single Supply Voltage | 30V |
| Maximum Supply Voltage Range | 30 to 32V |
| Max Operating Supply Voltage | 30V |
| Minimum Single Supply Voltage | 3V |
| Cage Code | SCR76 |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics LM258WAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.