
Dual operational amplifier featuring general-purpose functionality, a 1.1MHz gain bandwidth product, and a 100dB voltage gain. This surface mount device, housed in an SOIC package, operates with a supply voltage range of 3V to 30V and a low operating supply current of 700µA. It offers a 70dB common mode rejection ratio, 2mV input offset voltage, and 20nA input bias current, with an output current of 60mA per channel. Suitable for automotive applications, it operates across a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LM258WYDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.1MHz |
| Height | 0.95mm |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 2mV |
| Length | 3.2mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 700uA |
| Output Current per Channel | 60mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Automotive |
| Slew Rate | 0.6V/µs |
| Voltage Gain | 100dB |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM258WYDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
