The LM258WYPT is a dual general-purpose operational amplifier from Stmicroelectronics, featuring a gain bandwidth product of 1.1MHz and an operating supply voltage of 30V. It is packaged in a surface-mount TSSOP-8 package and is RoHS compliant. The device operates over a temperature range of -40°C to 105°C and has an input bias current of 20nA and an input offset voltage of 1mV. Each channel can supply up to 60mA of output current.
Stmicroelectronics LM258WYPT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 1.1MHz |
| Height | 1.05mm |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 1mV |
| Length | 3.1mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 30V |
| Output Current per Channel | 60mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 0.6V/µs |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM258WYPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
