
Dual operational amplifier featuring a 1.1MHz gain bandwidth product and 0.6V/µs slew rate. This general-purpose op-amp offers a low input bias current of 20nA and an input offset voltage of 1mV. Operating from a minimum dual supply of 1.5V up to a maximum of 30V, it provides 100dB voltage gain and 85dB common mode rejection. Designed for surface mount applications in a TSSOP package, this RoHS compliant component is suitable for a wide operating temperature range of -40°C to 105°C.
Stmicroelectronics LM258YPT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 1mV |
| Input Type | DIFFERENTIAL |
| Input Voltage Noise Density | 55nV/sqrt Hz |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 700uA |
| Output Current per Channel | 60mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 0.6V/µs |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM258YPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
