
Quad comparator IC featuring a wide operating supply voltage range from 2V to 32V, with a maximum dual supply voltage of 16V. This general-purpose, bipolar technology component offers four independent channels, each with a typical output current of 16mA and a response time of 1.3µs. Packaged in a 14-pin SOIC for surface mounting, it operates across a temperature range of -40°C to 125°C and boasts a maximum power dissipation of 830mW. RoHS compliant and lead-free.
Stmicroelectronics LM2901DT technical specifications.
| Package/Case | SO |
| Dual Supply Voltage | 9V |
| Height | 1.65mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 830mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 28V |
| Output Compatibility | CMOS |
| Output Current | 16mA |
| Output Current per Channel | 100pA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 830mW |
| Propagation Delay | 1.3us |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Series | LM2901 |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 1.3us |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM2901DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
