
The LM2901HYDT is a general purpose 4-element TTL logic IC from Stmicroelectronics. It is available in a SOIC package, suitable for surface mount applications. The device is RoHS compliant and meets the requirements of the Automotive, AEC-Q100 series. The quiescent current is 2.5mA. It is packaged in cut tape quantities of 2500 units.
Stmicroelectronics LM2901HYDT technical specifications.
| Package/Case | SOIC |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Quiescent Current | 2.5mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM2901HYDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.