
Quad voltage comparator featuring four independent channels with TTL output. Operates from a single 2V to 32V supply or dual supplies from 1V to 16V. Boasts a low input bias current of 250nA and a typical supply current of 2mA. Suitable for surface mount applications in a QFN package, with a response time of 1.3µs and a wide operating temperature range of -40°C to 125°C.
Stmicroelectronics LM2901Q4T technical specifications.
| Package/Case | QFN |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Series | LM2901 |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM2901Q4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
