
Quad voltage comparator, general purpose, featuring low power consumption with a 2.5mA supply current. Operates across a wide voltage range from 1V to 36V, with a maximum dual supply voltage of 16V. Offers a 1.3µs propagation delay and 500ns response time. Packaged in a 4.5mm x 5.1mm x 1.05mm TSSOP for surface mounting, with 4 channels and TTL output. Suitable for automotive applications, operating from -40°C to 125°C.
Stmicroelectronics LM2901YPT technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Length | 5.1mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 16mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.3us |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 500ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 2.5mA |
| Turn-On Delay Time | 1.3us |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM2901YPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
