
Quad operational amplifier featuring general-purpose functionality, ideal for automotive applications. This surface-mount device offers a 1.3MHz gain bandwidth product and a 0.4V/µs slew rate. It operates with a wide supply voltage range from 1.5V to 30V, supporting dual supplies up to ±15V. Key specifications include 70dB common mode rejection ratio, 100dB voltage gain, and 20nA input bias current. The SOIC package measures 8.75mm x 4mm x 1.65mm, with a 1.5mA operating supply current and 20mA output current per channel.
Stmicroelectronics LM2902AWYDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.3MHz |
| Height | 1.65mm |
| Input Bias Current | 20nA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Frequency | 1kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Q Automotive |
| Slew Rate | 0.4V/µs |
| Voltage Gain | 100dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM2902AWYDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
