
Quad operational amplifier IC featuring a 1.3MHz gain bandwidth product and 0.4V/µs slew rate. This general-purpose op-amp offers a voltage gain of 100dB, 20nA input bias current, and 2mV input offset voltage. Designed for surface mount applications, it operates from a wide supply voltage range of 3V to 30V, with a typical operating supply voltage of 15V and a maximum dual supply voltage of 15V. The device provides 20mA output current per channel and 40mA total output current, with a minimum operating temperature of -40°C and a maximum of 150°C.
Stmicroelectronics LM2902HD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 15V |
| Output Current | 40mA |
| Output Current per Channel | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.4V/µs |
| Supply Current | 1.5mA |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics LM2902HD to view detailed technical specifications.
No datasheet is available for this part.
