
Quad operational amplifier IC featuring a 1.3MHz gain bandwidth product and 0.4V/µs slew rate. This general-purpose op-amp offers a wide operating supply voltage range from 1.5V to 30V, with a typical dual supply voltage of ±15V. It provides 20mA output current per channel and 40mA total output current. The component is housed in a 14-pin SO package for surface mounting, with a maximum operating temperature of 150°C.
Stmicroelectronics LM2902HDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 15V |
| Output Current | 40mA |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.4V/µs |
| Supply Current | 1.5mA |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics LM2902HDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
