
Quad operational amplifier featuring a 1.3MHz gain bandwidth product and 0.4V/µs slew rate. This general-purpose, bipolar op-amp offers a wide operating voltage range from 3V to 30V (single supply) or ±1.5V to ±15V (dual supply). Key specifications include 70dB common mode rejection ratio, 2mV input offset voltage, and 20nA input bias current. Designed for surface mounting in a TSSOP package, it operates from -40°C to 125°C and draws 1.5mA quiescent current.
Stmicroelectronics LM2902YPT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Automotive |
| Slew Rate | 0.4V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM2902YPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
