
Dual voltage comparator, general purpose, featuring two independent channels with TTL output compatibility. Operates from a wide supply voltage range of 1V to 36V, with a maximum dual supply voltage of 18V. Offers low input bias current of 25nA and input offset voltage of 7mV. Packaged in a surface mount SO case (5mm L x 4mm W x 1.25mm H) with a maximum power dissipation of 830mW. RoHS compliant and lead-free, suitable for operation between -40°C and 125°C.
Stmicroelectronics LM2903D technical specifications.
| Package/Case | SO |
| Height | 1.25mm |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 710mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 125°C/W |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Compatibility | CMOS |
| Output Current | 16mA |
| Output Current per Channel | 100pA |
| Output Type | TTL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 830mW |
| Propagation Delay | 1.3us |
| Quiescent Current | 2.5mA |
| Reach SVHC Compliant | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Series | LM2903 |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Turn-On Delay Time | 1.3us |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM2903D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
