
Dual voltage comparator IC featuring two independent channels. Operates with dual supply voltages up to 9V and a maximum supply voltage of 36V, with a minimum of 2V. Offers a low input bias current of 250nA and an input offset voltage of 7mV. This general-purpose component has a TTL output type and a maximum power dissipation of 1.25W. Packaged in a DIP through-hole mount, it is RoHS compliant and operates across a temperature range of -40°C to 125°C.
Stmicroelectronics LM2903N technical specifications.
| Package/Case | DIP |
| Dual Supply Voltage | 9V |
| Height | 3.3mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25W |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Natural Thermal Resistance | 120°C/W |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 16mA |
| Output Current per Channel | 100pA |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.3us |
| Quiescent Current | 2.5mA |
| Reach SVHC Compliant | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Turn-On Delay Time | 1.3us |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM2903N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
