
Dual voltage comparator featuring two independent channels. Operates from a 1V to 36V supply range with a maximum dual supply voltage of 18V. Offers a low input bias current of 250nA and a maximum input current of 250nA. Maximum supply current is 2.5mA, with a quiescent current of 2.5mA. Provides a 16mA output current and TTL output type. Packaged in a DFN surface mount configuration, this component is RoHS compliant and lead-free.
Stmicroelectronics LM2903Q2T technical specifications.
| Package/Case | DFN |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 16mA |
| Output Type | TTL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 13us |
| RoHS Compliant | Yes |
| Series | LM2903 |
| Supply Current | 2.5mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM2903Q2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
