The LM2903ST is a dual comparator IC from STmicroelectronics, operating on a 5V supply voltage with a maximum limit of 36V. It features an automotive temperature grade, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device has 8 terminals and is available in an 8-pin HTSSOP package. It has a maximum supply current of 2.5mA and a maximum input offset voltage of 15mV.
Stmicroelectronics LM2903ST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 15000 |
| Average Bias Current-Max (IIB) | 0.4 |
| Bias Current-Max (IIB) @25C | 0.25 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LM2903ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.