
Dual voltage comparator featuring two independent channels. Operates with a wide supply voltage range from 1V to 36V, with a maximum dual supply of 18V. Offers low input bias and offset currents of 250nA and 15mV respectively. Surface mountable in an SO package, this component boasts a 1.3µs response time and 20mA output current. Designed for broad temperature operation (-40°C to 125°C) and RoHS compliant.
Stmicroelectronics LM2903WDT technical specifications.
| Package/Case | SO |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 100pA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM2903WDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
