The LM2903WHYST is a dual comparator IC designed for automotive applications, operating over a temperature range of -40°C to 150°C. It has a supply voltage range of 5V to 36V and a maximum input offset voltage of 15mV. The device is available in an 8-pin TSSOP package, measuring 3mm in width and 3mm in length. The LM2903WHYST is compliant with AEC-Q100 screening level.
Stmicroelectronics LM2903WHYST technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 15000 |
| Average Bias Current-Max (IIB) | 0.4 |
| Bias Current-Max (IIB) @25C | 0.25 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LM2903WHYST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.