Dual operational amplifier featuring a voltage-feedback architecture, designed for low-power applications. This 8-terminal device offers a wide supply voltage range from 5V to 16V, with a maximum supply current of 2µA. Key performance metrics include a minimum voltage gain of 25,000, a nominal unity gain bandwidth of 1.1MHz, and a slew rate of 0.6V/µs. Operating across an automotive temperature grade from -40°C to 125°C, it is housed in an 8-pin SOIC package.
Stmicroelectronics LM2904AYD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.02 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.15 |
| Slew Rate-Nom | 0.6 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 85 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 1100 |
| Neg Supply Voltage Limit-Max | -16 |
| Screening Level | AEC-Q100 |
| Slew Rate-Min | 0.3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LM2904AYD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.