The LM2904WHYST is a dual operational amplifier from Stmicroelectronics, featuring a temperature grade of AUTOMOTIVE and a JEDEC package code of R-PDSO-G8. It operates within a temperature range of -40 to 150 degrees Celsius and has a supply voltage limit of 32V. The amplifier has a voltage gain of at least 2500 and a slew rate of 0.2 to 0.6 V/us. It also meets the AEC-Q100 screening level and is available in an 8-pin TSSOP package.
Stmicroelectronics LM2904WHYST technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Input Offset Voltage-Max | 9000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.15 |
| Slew Rate-Nom | 0.6 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 2500 |
| Low-Bias | NO |
| Micropower | NO |
| Screening Level | AEC-Q100 |
| Slew Rate-Min | 0.2 |
| Input Offset Current-Max (IIO) | 0.04 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LM2904WHYST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.