
Dual general-purpose operational amplifier featuring a 1.1MHz gain bandwidth product and 0.6V/µs slew rate. This bipolar IC offers a wide operating voltage range from 1.5V to 30V (dual supply) and 3V to 30V (single supply), with a maximum output current of 40mA per channel. Key performance metrics include 100dB voltage gain, 70dB common mode rejection ratio, and 100dB power supply rejection ratio. Designed for surface mounting in an MSOP package, it operates across a -40°C to 125°C temperature range and is RoHS compliant.
Stmicroelectronics LM2904YST technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.1kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 12V |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 700uA |
| Output Current per Channel | 40mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 0.6V/µs |
| Supply Current | 700uA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM2904YST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
