
3.3V positive fixed output voltage, 100mA maximum output current linear voltage regulator with a very low dropout voltage of 250mV. Features an inhibit function, 4% accuracy, and operates from a 26V to 37V input voltage range. This surface mount component is housed in an SO package, measuring 5mm in length, 4mm in width, and 1.65mm in height, with a quiescent current of 30mA. Suitable for operation between -40°C and 125°C, it is lead-free and RoHS compliant.
Stmicroelectronics LM2931AD33R technical specifications.
| Accuracy | 4% |
| Package/Case | SO |
| Dropout Voltage | 250mV |
| Height | 1.65mm |
| Input Bias Current | 2.5mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 37V |
| Min Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM2931AD33R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
