
The LM2931AD50 is a single positive linear voltage regulator with a maximum output current of 100mA and a maximum input voltage of 26V. It is packaged in a SOIC package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. The LM2931AD50 has a power supply rejection ratio of 75dB and is available in a rail or tube packaging format.
Stmicroelectronics LM2931AD50 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM2931AD50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
