
Stmicroelectronics LM2931ADT33 technical specifications.
| Package/Case | DPAK |
| Max Input Voltage | 10V |
| Output Current | 1A |
| Output Voltage | 1.836V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM2931ADT33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
