
5V positive fixed output linear voltage regulator with 100mA output current. Features very low dropout voltage and an inhibit function. Operates from a 26V maximum input voltage with 4% accuracy. Packaged in a TO-252 surface mount case, this RoHS compliant component offers a 75dB PSRR and a quiescent current of 30mA.
Stmicroelectronics LM2931ADT50R technical specifications.
| Accuracy | 4% |
| Package/Case | TO-252 |
| Height | 2.4mm |
| Input Bias Current | 2.5mA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Input Voltage | 26V |
| Min Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM2931ADT50R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
