
The LM2931AZ50AP is a single positive linear voltage regulator with an output voltage of 5V and an output current of 100mA. It operates over a temperature range of -40°C to 125°C and has a power supply rejection ratio of 75dB. The device is packaged in a TO-226-3 package and is mounted through a hole. It is lead free and RoHS compliant.
Stmicroelectronics LM2931AZ50AP technical specifications.
| Package/Case | TO-226-3 |
| Input Bias Current | 2.5mA |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Min Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM2931AZ50AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
