
Positive fixed 5V output linear voltage regulator with a 100mA maximum output current. Features a very low 250mV dropout voltage and 4% accuracy. Operates from a 26V maximum input voltage with a 2.5mA input bias current. Housed in a TO-92 through-hole package, this RoHS compliant component offers a wide operating temperature range of -40°C to 125°C and includes an inhibit function.
Stmicroelectronics LM2931AZ50R technical specifications.
| Accuracy | 4% |
| Package/Case | TO-92 |
| Dropout Voltage | 250mV |
| Height | 4.95mm |
| Input Bias Current | 2.5mA |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Input Voltage | 26V |
| Min Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 30mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM2931AZ50R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
