
Stmicroelectronics LM2931BV50 technical specifications.
| Package/Case | TO-220-3 |
| Input Bias Current | 2.5mA |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Min Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM2931BV50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
