
The LM2931BZ50 is a single-output linear voltage regulator with a fixed output voltage of 5V and an output current capability of 100mA. It operates over a temperature range of -40°C to 125°C and is packaged in a TO-92 package for through-hole mounting. The device features a power supply rejection ratio of 75dB and is compliant with lead-free standards. The LM2931BZ50 is a positive output regulator with a maximum input voltage of 26V and a minimum input voltage of 26V.
Stmicroelectronics LM2931BZ50 technical specifications.
| Package/Case | TO-226-3 |
| Input Bias Current | 2.5mA |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Min Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM2931BZ50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
