
Stmicroelectronics LM2931D technical specifications.
| Accuracy | 4% |
| Package/Case | SOIC |
| Dropout Voltage | 250mV |
| Input Bias Current | 2.5mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 36V |
| Min Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 26V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| Reference Voltage | 1.26V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM2931D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
