
Positive adjustable linear voltage regulator with a 250mV dropout voltage and 100mA output current. Features a 4% accuracy, 1.26V reference voltage, and a maximum input voltage of 40V. Operates within a temperature range of -40°C to 125°C. Surface mountable in a SO package, this lead-free and RoHS compliant component offers an inhibit function.
Stmicroelectronics LM2931D-R technical specifications.
| Accuracy | 4% |
| Package/Case | SO |
| Dropout Voltage | 250mV |
| Height | 1.65mm |
| Input Bias Current | 2.5mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 26V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| Reference Voltage | 1.26V |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM2931D-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
