
Dual voltage comparator, general purpose, featuring two independent channels. Operates with dual supply voltages from 1V to 18V or single supply from 2V to 36V. Offers low input bias current of 100nA and input offset voltage of 2mV. Maximum power dissipation is 830mW, with a supply current of 1mA. Output type is TTL, and response time is 1.3µs. Packaged in SO for surface mount applications.
Stmicroelectronics LM293AD technical specifications.
| Package/Case | SO |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 100nA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 830mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 18mA |
| Output Current per Channel | 100pA |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 830mW |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Series | LM293 |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM293AD to view detailed technical specifications.
No datasheet is available for this part.
