
Stmicroelectronics LM293AQT technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Natural Thermal Resistance | 57°C/W |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 36V |
| Output Type | TTL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Series | LM293 |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM293AQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.