
Dual comparator IC featuring two independent channels, operating from a 1V to 18V dual supply or 2V to 36V single supply. This general-purpose bipolar component offers a 1.3µs response time and 106.02dB voltage gain. Housed in a lead-free, 8-pin SOIC surface-mount package, it supports CMOS and TTL output compatibility with a maximum output current of 18mA. Maximum power dissipation is 710mW, with a maximum operating temperature of 105°C.
Stmicroelectronics LM293DT technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 9V |
| Height | 1.25mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 710mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 125°C/W |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 28V |
| Output Compatibility | CMOS |
| Output Current | 18mA |
| Output Current per Channel | 100pA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 710mW |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM293DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
