
Dual voltage comparator featuring low power consumption and a maximum supply voltage of 36V. This general-purpose IC offers two channels with a response time of 1.3µs and a voltage gain of 106.02dB. Operating across a wide temperature range of -40°C to 105°C, it boasts a low input bias current of 250nA and a maximum output current of 18mA. Packaged in a TSSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Stmicroelectronics LM293PT technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 85°C/W |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 18mA |
| Output Current per Channel | 100pA |
| Output Type | TTL |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Series | LM293 |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM293PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
