
Dual voltage comparator featuring low power consumption, ideal for general-purpose applications. Operates with a wide supply voltage range from 1V to 36V, supporting dual supplies up to 18V. Offers two independent comparator channels with TTL output and a fast response time of 1.3µs. Exhibits low input bias current of 250nA and input offset voltage of 2mV. Packaged in a DFN EP surface-mount format, this RoHS compliant component operates from -40°C to 105°C.
Stmicroelectronics LM293QT technical specifications.
| Package/Case | DFN EP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 450uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 57°C/W |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 100pA |
| Output Type | TTL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM293QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
