
General purpose operational amplifier featuring a 1MHz gain bandwidth product and 100dB voltage gain. This single-channel, bipolar IC offers a 0.5V/µs slew rate and a 30mA output current. It operates with dual supply voltages from 5V to 22V, drawing 1.8mA operating supply current. Packaged in a surface-mount SO-8 plastic case (PDSO8), it has a maximum input offset voltage of 2mV and an input bias current of 70nA.
Stmicroelectronics LM301AD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1MHz |
| Height | 1.25mm |
| Input Bias Current | 70nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.8mA |
| Operating Supply Voltage | 22V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 3mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM301AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
