Operational Amplifier (Op Amp) with a voltage-feedback architecture. Features a maximum input offset voltage of 10000 µV and a nominal unity gain bandwidth of 800 kHz. This 8-terminal device operates within a commercial temperature range of 0°C to 70°C, with a nominal supply voltage of ±20V. Key specifications include a minimum voltage gain of 50000 and a nominal slew rate of 0.15 V/µs. Packaged in a CERDIP-8 (R-CDIP-T8) with a width of 7.62mm.
Stmicroelectronics LM308J technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 20 |
| Supply Current-Max | 0.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.01 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.004 |
| Neg Supply Voltage-Nom (Vsup) | -20 |
| Slew Rate-Nom | 0.15 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 800 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LM308J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.