
Adjustable positive linear voltage regulator with a 1.2V to 37V output range and 100mA maximum output current. This integrated circuit features a 65dB power supply rejection ratio and a 1.3V reference voltage. It operates with an input voltage between 4.2V and 40V, and is housed in a TO-92 package for through-hole mounting. The device functions across an operating temperature range of 0°C to 125°C and is lead-free and RoHS compliant.
Stmicroelectronics LM317LZ technical specifications.
| Package/Case | TO-92 |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 2500 |
| Packaging | Bag |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM317LZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
