Adjustable positive linear voltage regulator, offering a 1.2V to 37V output range with a maximum output current of 1A. This surface mount component features a 2V dropout voltage and a maximum input voltage of 40V. Operating across a temperature range of 0°C to 125°C, it provides a Power Supply Rejection Ratio (PSRR) of 65dB. Packaged in a TO-252 case, this RoHS compliant device is designed for efficient power management.
Stmicroelectronics LM317MDT technical specifications.
| Package/Case | TO-252 |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM317MDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.