
Adjustable positive linear voltage regulator with a 1.2V to 37V output range and 500mA output current capability. Features a maximum input voltage of 40V and a minimum of 4.2V, with a typical PSRR of 65dB. This surface mount component is housed in a TO-252 package, measuring 6.6mm in length, 6.2mm in width, and 2.4mm in height. Operates across a temperature range of 0°C to 125°C and is lead-free.
Stmicroelectronics LM317MDT-TR technical specifications.
| Package/Case | TO-252 |
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 200mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| Series | LM317 |
| Weight | 0.063493oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM317MDT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
