The LM317MX is a single output adjustable linear voltage regulator with a maximum output voltage of 37V and a maximum output current of 0.5A. It has a single output and is adjustable. The device is packaged in a 3-pin SOT-82 package and has an operating temperature range of -25°C to 125°C. The LM317MX is a semiconductor device from STMicroelectronics.
Stmicroelectronics LM317MX technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T3 |
| Width | 2.55 |
| Length | 7.6 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 0.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LM317MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.