
Dual, high-speed comparator IC featuring two independent channels. Operates with dual supply voltages from 2.5V to 15V, or single supply from 5V to 15V. Offers a maximum power dissipation of 1.5W and a typical supply current of 8mA. Key specifications include a 80ns response time, 0.08µs propagation delay, and TTL output type. Packaged in a through-hole DIP format, this component is RoHS compliant.
Stmicroelectronics LM319N technical specifications.
| Package/Case | DIP |
| Dual Supply Voltage | 9V |
| Height | 5.1mm |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Max Supply Current | 8mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Natural Thermal Resistance | 250°C/W |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 200nA |
| Output Current per Channel | 200nA |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Power Supply | 15V |
| Propagation Delay | 0.08us |
| Quiescent Current | 12.5mA |
| Reach SVHC Compliant | No |
| Response Time | 80ns |
| RoHS Compliant | Yes |
| Series | LM319 |
| Supply Current | 8mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 0.08us |
| Type | General Purpose |
| Voltage Gain | 92.04dB |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM319N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
