
The LM323K is a linear voltage regulator with a fixed output voltage of 5V and a maximum output current of 3A. It operates over a temperature range of 0°C to 125°C and has a maximum power dissipation of 30W. The device is packaged in a TO-3 package and is mounted through a hole. It is RoHS compliant and lead free.
Stmicroelectronics LM323K technical specifications.
| Package/Case | TO-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Min Output Voltage | 4.8V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Bag |
| Polarity | Positive |
| Power Dissipation | 30W |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM323 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM323K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
