
Quad low-power operational amplifier featuring a 1.3 MHz gain bandwidth product. This surface-mount IC operates with single supply voltages from 3V to 30V or dual supply voltages from ±1.5V to ±15V. The 14-pin SOIC package, with gull-wing leads and a 1.27mm pitch, is constructed from plastic and measures 8.75mm maximum length and 4mm maximum width. Key specifications include a maximum input offset voltage of 7mV at 5V and a maximum input offset current of 0.02µA at 5V. Operating temperature range is 0°C to 70°C.
Stmicroelectronics LM324EDT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 8.75(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.65(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AB |
| Manufacturer Type | Low Power Amplifier |
| Type | Low Power Amplifier |
| Number of Channels per Chip | 4 |
| Process Technology | Bipolar |
| Typical Gain Bandwidth Product | 1.3MHz |
| Maximum Input Offset Voltage | 7@5VmV |
| Maximum Input Offset Current | 0.02@5VuA |
| Maximum Input Bias Current | 0.1@5VuA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Single Supply Voltage | 5|9|12|15|18|24|28V |
| Maximum Single Supply Voltage | 30V |
| Minimum Dual Supply Voltage | ±1.5V |
| Maximum Dual Supply Voltage | ±15V |
| Typical Dual Supply Voltage | ±3|±5|±9|±12V |
| Maximum Supply Voltage Range | 30 to 32V |
| Max Operating Supply Voltage | ±15|30V |
| Minimum Single Supply Voltage | 3V |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics LM324EDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.