The LM335 is a temperature sensor with a 10mV/°C gain and ±1°C accuracy. It features an analog output and operates over a temperature range of -40°C to 100°C. The device is packaged in a TO-92 case with 3 pins.
Stmicroelectronics LM335 technical specifications.
| Function | Temp Sensor |
| Sensor Gain | 10mV/°C |
| Accuracy | ±1°C |
| Output Type | Analog |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Pin Count | 3 |
| Package/Case | TO-92 |
| Package Family Name | TO-92 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics LM335 to view detailed technical specifications.
No datasheet is available for this part.