
Precision analog voltage output temperature sensor in SOIC package. Features a wide operating temperature range from -40°C to 100°C. Requires a minimum supply voltage of 5V and supports a maximum of 40V DC. Surface mountable with a typical operating supply current of 1mA.
Stmicroelectronics LM335ADT technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Supply Voltage (DC) | 40V |
| Min Supply Voltage (DC) | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 3.01V |
| Output Current | 450uA |
| Output Type | Analog Voltage, Analog |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics LM335ADT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
